Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | DMM-B-11ACopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 1241956 |
| Product Range | DMM-B |
| Your Part Number | |
| Technical Datasheet |
305 In Stock
Need more?
305 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,351.020 |
| 2+ | NT$4,682.140 |
| 3+ | NT$3,879.490 |
| 5+ | NT$3,478.170 |
| 10+ | NT$3,210.610 |
| 20+ | NT$3,146.400 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,351.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | DMM-B-11ACopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 1241956 |
| Product Range | DMM-B |
| Technical Datasheet | |
| Product Range | DMM-B |
| Fuse Current | 11A |
| Voltage Rating VAC | 1kV |
| Voltage Rating VDC | 1kV |
| Fuse Size Metric | 10mm x 38mm |
| Fuse Size Imperial | 13/32" x 1-1/2" |
| Blow Characteristic | Fast Acting |
| SVHC | Dodecamethylcyclohexasiloxane (10-Jun-2022) |
Product Overview
The DMM-B-11A from Bussmann is a fast acting ferrule fuse. This fuse is designed for multi meters only. It has melamine tube construction with nickel plated brass end caps.
- Intended to carry 100% of rated current indefinitely
- Not intended for branch circuit protection
- Maximum temperature is 69°C in 22°C ambient temperature when carrying 100% of rated current
- Voltage rating of 1000VAC/VDC
- Fuse current of 11A
- Interrupting rating of 20000A at 1000VAC with power factor less than or equal to 2
- Interrupting rating of 20000A at 1000VDC with time constant greater than or equal to 10ms
- UL E19180 recognized and CE approved
- Fuse size is 10mm x 38.1mm
Applications
Safety
Technical Specifications
| Product Range | DMM-B |
|---|---|
| Voltage Rating VAC | 1kV |
| Fuse Size Metric | 10mm x 38mm |
| Blow Characteristic | Fast Acting |
| Fuse Current | 11A |
|---|---|
| Voltage Rating VDC | 1kV |
| Fuse Size Imperial | 13/32" x 1-1/2" |
| SVHC | Dodecamethylcyclohexasiloxane (10-Jun-2022) |
Technical Docs (1)
Alternatives for DMM-B-11A
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361050 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Dodecamethylcyclohexasiloxane (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .008686 |
