
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$3,015.570 |
| 2+ | NT$2,921.130 |
| 3+ | NT$2,826.690 |
| 5+ | NT$2,732.240 |
| 10+ | NT$2,522.540 |
| 20+ | NT$2,472.090 |
Product Information
Product Overview
The FNQ-R-1 is a CC-TRON®-series 1A 600VAC time-delay branch circuit Fuse with fiber body, melamine tube and nickel-plated brass endcaps, it is designed to meet the needs of control circuit transformer protection, current-limitation protects down stream components against damaging thermal and magnetic effects of short-circuit currents, high inrush time-delay control circuit transformers can experience inrush currents up to 85 times their full-load current rating, these fuses can be sized according to NEC and UL requirements and still allow the high inrush currents with significantly more time-delay than the UL minimum value of 12 seconds at 200% for class-CC fuses. Meets UL listed, standard 248-4, class-CC, guide JDDZ, file E4273 CSA certified, class-CC CSA, class 1422-01.
- 200kA VAC RMS symmetrical Interrupting rating
Applications
Safety
Technical Specifications
CC-TRON
600V
10mm x 38mm
Time Delay
1A
-
13/32" x 1-1/2"
Technical Docs (1)
Alternatives for FNQ-R-1
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
