Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | FNQ-R-2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 1387038 |
| Your Part Number | |
| Technical Datasheet |
23 In Stock
Need more?
23 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,299.560 |
| 2+ | NT$3,195.650 |
| 3+ | NT$3,091.740 |
| 5+ | NT$2,987.830 |
| 10+ | NT$2,600.600 |
| 20+ | NT$2,548.590 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,299.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | FNQ-R-2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 1387038 |
| Technical Datasheet | |
| Voltage Rating VAC | 600V |
| SVHC | Decamethylcyclopentasiloxane (10-Jun-2022) |
Technical Specifications
| Voltage Rating VAC | 600V |
|---|
| SVHC | Decamethylcyclopentasiloxane (10-Jun-2022) |
|---|
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Decamethylcyclopentasiloxane (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .007711 |
