Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoFWH-005A6FCopy
Manufacturer Standard Lead Time8 weeks
Order Code1701385
Product RangeFWH
Your Part Number
40 In Stock
Need more?
40 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,489.420 |
| 2+ | NT$2,347.940 |
| 3+ | NT$2,206.460 |
| 5+ | NT$2,064.970 |
| 10+ | NT$1,952.290 |
| 20+ | NT$1,913.250 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,489.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWH-005A6FCopy
Manufacturer Standard Lead Time8 weeks
Order Code1701385
Product RangeFWH
Technical Datasheet
Fuse Current5A
Voltage Rating VAC500V
Product RangeFWH
Breaking Capacity Current AC50kA
Product Overview
The FWH5-005A6F is a fast-acting ferrule high speed Cartridge Fuse with low arc voltage and low energy let-through. It offers excellent cycling capability and DC performance, low watts loss in a compact size. It is used with finger-safe holders/blocks.
Applications
Industrial, Power Management, Communications & Networking, Signal Processing
Technical Specifications
Fuse Current
5A
Product Range
FWH
Voltage Rating VAC
500V
Breaking Capacity Current AC
50kA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002812
