Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoFWP-30A14FCopy
Manufacturer Standard Lead Time4 weeks
Order Code2119603
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,807.590 |
| 2+ | NT$3,795.750 |
| 3+ | NT$3,783.910 |
| 5+ | NT$3,772.060 |
| 10+ | NT$3,696.620 |
| 20+ | NT$3,621.180 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,807.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWP-30A14FCopy
Manufacturer Standard Lead Time4 weeks
Order Code2119603
Technical Datasheet
Fuse Current30A
Fuse Size Metric14mm x 51mm
Fuse Size Imperial9/16" x 2"
Voltage Rating VDC700V
Voltage Rating VAC700V
Technical Specifications
Fuse Current
30A
Fuse Size Imperial
9/16" x 2"
Voltage Rating VAC
700V
Fuse Size Metric
14mm x 51mm
Voltage Rating VDC
700V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019187
