Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | KTK-25Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 1615094 |
| Product Range | KTK |
| Your Part Number | |
| Technical Datasheet |
69 In Stock
Need more?
69 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,381.230 |
| 2+ | NT$2,245.940 |
| 3+ | NT$2,110.640 |
| 5+ | NT$1,975.340 |
| 10+ | NT$1,919.320 |
| 20+ | NT$1,880.940 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,381.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | KTK-25Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 1615094 |
| Product Range | KTK |
| Technical Datasheet | |
| Product Range | KTK |
| Fuse Current | 25A |
| Voltage Rating VAC | 600VAC |
| Voltage Rating VDC | - |
| Fuse Size Metric | 10mm x 38mm |
| Fuse Size Imperial | 13/32" x 1-1/2" |
| Blow Characteristic | Fast Acting |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
Applications
Safety
Technical Specifications
| Product Range | KTK |
|---|---|
| Voltage Rating VAC | 600VAC |
| Fuse Size Metric | 10mm x 38mm |
| Blow Characteristic | Fast Acting |
| Fuse Current | 25A |
|---|---|
| Voltage Rating VDC | - |
| Fuse Size Imperial | 13/32" x 1-1/2" |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361050 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .007484 |
