Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoLP-CC-30Copy
Manufacturer Standard Lead Time6 weeks
Order Code2031772
Your Part Number
24 In Stock
Need more?
24 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,032.110 |
| 2+ | NT$2,919.780 |
| 3+ | NT$2,807.440 |
| 5+ | NT$2,695.100 |
| 10+ | NT$2,278.730 |
| 20+ | NT$2,233.160 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,032.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoLP-CC-30Copy
Manufacturer Standard Lead Time6 weeks
Order Code2031772
Technical Datasheet
Fuse Current30A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Technical Specifications
Fuse Current
30A
Voltage Rating VDC
300V
Fuse Size Imperial
13/32" x 1-1/2"
Voltage Rating VAC
600V
Fuse Size Metric
10.3mm x 38.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
