Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | LPJ-50SPCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4458928 |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
7 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,404.570 |
| 5+ | NT$4,836.720 |
| 10+ | NT$4,597.600 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,404.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | LPJ-50SPCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4458928 |
| Technical Datasheet | |
| Voltage Rating VAC | 600V |
| Voltage Rating VDC | 300V |
| Blow Characteristic | Time Delay |
Technical Specifications
| Voltage Rating VAC | 600V |
|---|---|
| Blow Characteristic | Time Delay |
| Voltage Rating VDC | 300V |
|---|
Technical Docs (1)
Alternatives for LPJ-50SP
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361050 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .083236 |
