Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | MDA-5-RCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 1615127 |
| Product Range | MDA |
| Your Part Number | |
| Technical Datasheet |
440 In Stock
Need more?
440 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$68.190 |
| 5+ | NT$56.600 |
| 10+ | NT$52.210 |
| 20+ | NT$48.130 |
| 40+ | NT$44.050 |
| 100+ | NT$39.970 |
Price for:Each
Minimum: 1
Multiple: 1
NT$68.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | MDA-5-RCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 1615127 |
| Product Range | MDA |
| Technical Datasheet | |
| Blow Characteristic | Time Delay |
| Fuse Current | 5A |
| Voltage Rating VAC | 250V |
| Fuse Size Metric | 6.3mm x 32mm |
| Fuse Size Imperial | 1/4" x 1-1/4" |
| Product Range | MDA |
| Breaking Capacity Current AC | 200A |
Product Overview
Applications
Industrial
Technical Specifications
| Blow Characteristic | Time Delay |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Size Imperial | 1/4" x 1-1/4" |
| Breaking Capacity Current AC | 200A |
| Fuse Current | 5A |
|---|---|
| Fuse Size Metric | 6.3mm x 32mm |
| Product Range | MDA |
Technical Docs (2)
Alternatives for MDA-5-R
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000254 |
