Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoPS04LTVA1Copy
Order Code5117170
Product RangePolySurg Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10000+ | NT$13.330 |
| 50000+ | NT$11.530 |
| 100000+ | NT$10.620 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
NT$133,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoPS04LTVA1Copy
Order Code5117170
Product RangePolySurg Series
Technical Datasheet
Clamping Voltage Vc Max25V
Diode Case Style0402
No. of Pins2Pins
Operating Voltage5VDC
Power Dissipation Pd-
Product RangePolySurg Series
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
25V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q200
Diode Case Style
0402
Operating Voltage
5VDC
Product Range
PolySurg Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
