Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoPTSLR06038V075Copy
Order Code5117187
Product RangePTSLR0603 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5000+ | NT$10.540 |
| 25000+ | NT$9.350 |
| 50000+ | NT$8.490 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
NT$52,700.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoPTSLR06038V075Copy
Order Code5117187
Product RangePTSLR0603 Series
Technical Datasheet
PPTC Case Style0603 (1608 Metric)
Product RangePTSLR0603 Series
Voltage Rating8VDC
Holding Current750mA
Trip Current1.5A
Time to Trip1s
Current Rating Max25A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
8VDC
Trip Current
1.5A
Current Rating Max
25A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
PTSLR0603 Series
Holding Current
750mA
Time to Trip
1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
