Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoRS20P/GGN
Order Code4627454
Product RangeRed Spot Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,479.820 |
| 5+ | NT$1,392.410 |
| 10+ | NT$1,364.570 |
| 20+ | NT$1,336.720 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,479.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoRS20P/GGN
Order Code4627454
Product RangeRed Spot Series
Technical Datasheet
Fuse Holder TypeChassis Mount Fuse Holder
Fuse Current20A
Fuse Size Held150mm x 175mm x 130mm
Holder TerminalsStud
No. of Fuses1Fuses
Product RangeRed Spot Series
Voltage Rating VAC690V
Voltage Rating VDC460V
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Fuse Holder Type
Chassis Mount Fuse Holder
Fuse Size Held
150mm x 175mm x 130mm
No. of Fuses
1Fuses
Voltage Rating VAC
690V
SVHC
No SVHC (07-Nov-2024)
Fuse Current
20A
Holder Terminals
Stud
Product Range
Red Spot Series
Voltage Rating VDC
460V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.191