Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | S500-2-RCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 1123083 |
| Product Range | S500 |
| Also Known As | BK-S500-2-R, BK1-S500-2-R |
| Your Part Number | |
| Technical Datasheet |
24,673 In Stock
1,000 more incoming. You can reserve stock now
6,804 Delivery in 1-2 Business Days(SG stock)
17,869 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$229.520 |
| 50+ | NT$87.070 |
| 100+ | NT$85.330 |
| 250+ | NT$83.590 |
| 500+ | NT$81.850 |
| 1000+ | NT$80.110 |
Price for:Each
Minimum: 1
Multiple: 1
NT$229.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | S500-2-RCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 1123083 |
| Product Range | S500 |
| Also Known As | BK-S500-2-R, BK1-S500-2-R |
| Technical Datasheet | |
| Blow Characteristic | Fast Acting |
| Fuse Current | 2A |
| Voltage Rating VAC | 250V |
| Fuse Size Metric | 5mm x 20mm |
| Fuse Size Imperial | 0.2" x 0.79" |
| Product Range | S500 |
| Breaking Capacity Current AC | 35A |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The S500 series from Bussmannn are fast acting, cartridge fuses with 5mm x 20mm physical size. These fuses are cURus, CSA, SEMKO, VDE, BSI, IMQ and CCC approved. S500 series fuses have low breaking capacity.
- Glass tube with silver plated (32-125mA) and nickel plated (160mA-10A) end caps
- Optional axial leads available
- Designed to meet IEC 60127-2
- Rated voltage of 250VAC
- 35A, 40A, 50A, 63A, 80A, 100A breaking capacity
Applications
Industrial, Safety
Technical Specifications
| Blow Characteristic | Fast Acting |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Size Imperial | 0.2" x 0.79" |
| Breaking Capacity Current AC | 35A |
| Fuse Current | 2A |
|---|---|
| Fuse Size Metric | 5mm x 20mm |
| Product Range | S500 |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (2)
Alternatives for S500-2-R
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000703 |
