Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | S500-3.15-RCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 1123084 |
| Also Known As | BK-S500-3.15-R, BK1-S500-3.15-R |
| Your Part Number | |
| Technical Datasheet |
21,638 In Stock
Need more?
7,106 Delivery in 1-2 Business Days(SG stock)
14,532 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$8.450 |
| 50+ | NT$7.760 |
| 100+ | NT$7.590 |
| 250+ | NT$7.460 |
| 500+ | NT$7.280 |
| 1000+ | NT$7.150 |
Price for:Each
Minimum: 1
Multiple: 1
NT$8.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | S500-3.15-RCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 1123084 |
| Also Known As | BK-S500-3.15-R, BK1-S500-3.15-R |
| Technical Datasheet | |
| Fuse Current | 3.15A |
| Voltage Rating VAC | 250V |
| Fuse Size Metric | 5mm x 20mm |
| Breaking Capacity Current AC | 35A |
Product Overview
The S500-3.15-R is a Cartridge Fuse with 35A breaking capacity. The S500-3.15-R features fast-acting for maximum protection.
- Low Breaking Capacity
- Nickel-plated Brass End Cap
- 130mV Maximum Voltage Drop
- Conformed to IEC 60127-2 Standard
- Optional Axial Leads are Available
Applications
Industrial, Safety
Technical Specifications
| Fuse Current | 3.15A |
|---|---|
| Fuse Size Metric | 5mm x 20mm |
| Voltage Rating VAC | 250V |
|---|---|
| Breaking Capacity Current AC | 35A |
Technical Docs (2)
Alternatives for S500-3.15-R
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00079 |
