Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | S505-2.5-RCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 1123116 |
| Product Range | S505 |
| Also Known As | BK-S505-2.5-R, BK1-S505-2.5-R |
| Your Part Number | |
| Technical Datasheet |
9,088 In Stock
Need more?
9,088 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$311.710 |
| 50+ | NT$145.510 |
| 100+ | NT$142.600 |
| 250+ | NT$139.690 |
| 500+ | NT$136.780 |
| 1000+ | NT$133.870 |
Price for:Each
Minimum: 1
Multiple: 1
NT$311.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | S505-2.5-RCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 1123116 |
| Product Range | S505 |
| Also Known As | BK-S505-2.5-R, BK1-S505-2.5-R |
| Technical Datasheet | |
| Blow Characteristic | Time Delay |
| Fuse Current | 2.5A |
| Voltage Rating VAC | 250V |
| Fuse Size Metric | 5mm x 20mm |
| Fuse Size Imperial | 0.2" x 0.79" |
| Product Range | S505 |
Technical Specifications
| Blow Characteristic | Time Delay |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Size Imperial | 0.2" x 0.79" |
| Fuse Current | 2.5A |
|---|---|
| Fuse Size Metric | 5mm x 20mm |
| Product Range | S505 |
Technical Docs (2)
Alternatives for S505-2.5-R
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001225 |
