Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoSMD6Copy
Manufacturer Standard Lead Time21 weeks
Order Code4627460
Product RangeSMD Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$953.230 |
| 2+ | NT$829.620 |
| 3+ | NT$735.440 |
| 5+ | NT$690.540 |
| 10+ | NT$654.500 |
| 20+ | NT$612.090 |
Price for:Each
Minimum: 1
Multiple: 1
NT$953.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoSMD6Copy
Manufacturer Standard Lead Time21 weeks
Order Code4627460
Product RangeSMD Series
Technical Datasheet
Product RangeSMD Series
Fuse Current6A
HRC Fuse Case StyleMidget
Voltage Rating VDC-
Voltage Rating VAC415V
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
SMD Series
HRC Fuse Case Style
Midget
Voltage Rating VAC
415V
Fuse Current
6A
Voltage Rating VDC
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0102
