Print Page
TR-0603FA2-R
Fuse, Surface Mount, 2 A, Fast Acting, 32 VAC, 32 VDC, 0603 [1608 Metric], Chip 0603FA Series
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN TR-0603FA2-R Fuse, Surface Mount, 2 A, Fast Acting, 32 VAC, 32 VDC, 0603 [1608 Metric], Chip 0603FA Series](https://tw.element14.com/productimages/standard/en_GB/42419665.jpg)
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | TR-0603FA2-RCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Re-Reel3650519RL Cut Tape3650519 |
| Product Range | Chip 0603FA Series |
| Also Known As | BK-TR-0603FA2-R, BK1-TR-0603FA2-R |
| Your Part Number | |
| Technical Datasheet |
1,355 In Stock
Need more?
35 Delivery in 1-2 Business Days(SG stock)
1,320 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | NT$11.530 | NT$115.30 |
| Total Price | NT$115.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | NT$11.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | TR-0603FA2-RCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Re-Reel3650519RL Cut Tape3650519 |
| Product Range | Chip 0603FA Series |
| Also Known As | BK-TR-0603FA2-R, BK1-TR-0603FA2-R |
| Technical Datasheet | |
| Fuse Current | 2A |
| Blow Characteristic | Fast Acting |
| Voltage Rating VAC | 32VAC |
| Voltage Rating VDC | 32VDC |
| Fuse Case Style | 0603 [1608 Metric] |
| Product Range | Chip 0603FA Series |
| Breaking Capacity Current AC | 35A |
| Breaking Capacity Current DC | 35A |
| SVHC | To Be Advised |
Technical Specifications
| Fuse Current | 2A |
|---|---|
| Voltage Rating VAC | 32VAC |
| Fuse Case Style | 0603 [1608 Metric] |
| Breaking Capacity Current AC | 35A |
| SVHC | To Be Advised |
| Blow Characteristic | Fast Acting |
|---|---|
| Voltage Rating VDC | 32VDC |
| Product Range | Chip 0603FA Series |
| Breaking Capacity Current DC | 35A |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000082 |
