Print Page
TR-3216FF2-R
Fuse, Surface Mount, 2 A, Fast Acting, 32 V, 63 V, 1206 [3216 Metric], Chip 3216FF Series
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN TR-3216FF2-R Fuse, Surface Mount, 2 A, Fast Acting, 32 V, 63 V, 1206 [3216 Metric], Chip 3216FF Series](https://tw.element14.com/productimages/standard/en_GB/2338879-40.jpg)
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | TR-3216FF2-RCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Re-Reel3650469RL Cut Tape3650469 |
| Product Range | Chip 3216FF Series |
| Also Known As | BK-TR-3216FF2-R, BK1-TR-3216FF2-R |
| Your Part Number | |
| Technical Datasheet |
2,877 In Stock
Need more?
2,877 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$28.940 | NT$144.70 |
| Total Price | NT$144.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$28.940 |
| 50+ | NT$22.140 |
| 250+ | NT$18.360 |
| 500+ | NT$16.930 |
| 1500+ | NT$15.610 |
| 3000+ | NT$15.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | TR-3216FF2-RCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Re-Reel3650469RL Cut Tape3650469 |
| Product Range | Chip 3216FF Series |
| Also Known As | BK-TR-3216FF2-R, BK1-TR-3216FF2-R |
| Technical Datasheet | |
| Fuse Current | 2A |
| Blow Characteristic | Fast Acting |
| Voltage Rating VAC | 32V |
| Voltage Rating VDC | 63V |
| Fuse Case Style | 1206 [3216 Metric] |
| Product Range | Chip 3216FF Series |
| Breaking Capacity Current AC | 50A |
| Breaking Capacity Current DC | 50A |
| SVHC | To Be Advised |
Technical Specifications
| Fuse Current | 2A |
|---|---|
| Voltage Rating VAC | 32V |
| Fuse Case Style | 1206 [3216 Metric] |
| Breaking Capacity Current AC | 50A |
| SVHC | To Be Advised |
| Blow Characteristic | Fast Acting |
|---|---|
| Voltage Rating VDC | 63V |
| Product Range | Chip 3216FF Series |
| Breaking Capacity Current DC | 50A |
Technical Docs (2)
Alternatives for TR-3216FF2-R
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00006 |
