Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON COILTRONICS |
|---|---|
| Manufacturer Part No | CTX410805-RCopy |
| Order Code | 1612096 |
| Product Range | OCTA-PAC |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | EATON COILTRONICS |
|---|---|
| Manufacturer Part No | CTX410805-RCopy |
| Order Code | 1612096 |
| Product Range | OCTA-PAC |
| Technical Datasheet | |
| Turns Ratio | 1:67 |
| Lighting Transformer Primary Voltages | 1 x 20V |
| Secondary Voltages | 1.34kV |
| Secondary Current Nom | 30mA |
| Secondary Power | 14W |
| Product Range | OCTA-PAC |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The CTX410805-R is a 14W/20V cold cathode fluorescent lamp Inverter Transformer with Ferrite core and 1 x 1.34kV secondary voltage, operates in Royer and other topologies. This CTX series transformer available in through-hole and surface mount recess or gull wing versions, incorporating floating or fixed secondary technology and used in CCFL power supplies.
- 40 to 80kHz Frequency range
- 260°C Maximum for 10 seconds solder reflow temperature
Applications
Industrial, Power Management
Technical Specifications
| Turns Ratio | 1:67 |
|---|---|
| Secondary Voltages | 1.34kV |
| Secondary Power | 14W |
| SVHC | No SVHC (07-Jul-2017) |
| Lighting Transformer Primary Voltages | 1 x 20V |
|---|---|
| Secondary Current Nom | 30mA |
| Product Range | OCTA-PAC |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85043180 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000739 |
