Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON COILTRONICS
Manufacturer Part NoDRA73-2R2-RCopy
Order Code2145228RL
Product RangeDRA Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDRA73-2R2-RCopy
Order Code2145228RL
Product RangeDRA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)4.18A
Inductor ConstructionShielded
Saturation Current (Isat)4.93A
Product RangeDRA Series
DC Resistance Max-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height3.55mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
DRA Series
Inductance Tolerance
± 20%
Product Width
7.6mm
RMS Current (Irms)
4.18A
Saturation Current (Isat)
4.93A
DC Resistance Max
-
Product Length
7.6mm
Product Height
3.55mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
