Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoD7PF4AACopy
Manufacturer Standard Lead Time10 weeks
Order Code1896481
Your Part Number
5 In Stock
Need more?
5 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,251.360 |
| 5+ | NT$1,183.890 |
| 10+ | NT$1,116.410 |
| 20+ | NT$1,094.090 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,251.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoD7PF4AACopy
Manufacturer Standard Lead Time10 weeks
Order Code1896481
Technical Datasheet
Relay MountingSocket
Coil Type-
Contact Voltage VAC120V
Contact Voltage VDC28V
Contact Material-
Technical Specifications
Relay Mounting
Socket
Contact Voltage VAC
120V
Contact Material
-
Coil Type
-
Contact Voltage VDC
28V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076658
