Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE47BLS06
Order Code3955541
Product RangeE47 Series
Your Part Number
Technical Datasheet
9 In Stock
Need more?
9 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,897.770 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,897.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE47BLS06
Order Code3955541
Product RangeE47 Series
Technical Datasheet
Limit Switch ActuatorPin Plunger
Contact ConfigurationSPDT
Contact Current AC Max15A
Contact Voltage AC Max250V
Operating Force Max-
Product RangeE47 Series
Contact Current DC Max6A
Contact Voltage DC Max30V
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Limit Switch Actuator
Pin Plunger
Contact Current AC Max
15A
Operating Force Max
-
Contact Current DC Max
6A
SVHC
No SVHC (14-Jun-2023)
Contact Configuration
SPDT
Contact Voltage AC Max
250V
Product Range
E47 Series
Contact Voltage DC Max
30V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.219542