Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | ESR5-NO-31-24VAC-DCCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 1896390 |
| Product Range | ESR5 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$14,771.610 |
Price for:Each
Minimum: 1
Multiple: 1
NT$14,771.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | ESR5-NO-31-24VAC-DCCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 1896390 |
| Product Range | ESR5 Series |
| Technical Datasheet | |
| Product Range | ESR5 Series |
| Contact Current | 6A |
| Relay Terminals | Screw |
| Contact Voltage DC Nom | 24V |
| Contact Material | - |
| IP Rating | IP20 |
Technical Specifications
| Product Range | ESR5 Series |
|---|---|
| Relay Terminals | Screw |
| Contact Material | - |
| Contact Current | 6A |
|---|---|
| Contact Voltage DC Nom | 24V |
| IP Rating | IP20 |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2268 |
