Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoLS-S02-ZBCopy
Manufacturer Standard Lead Time5 weeks
Order Code4337808
Product RangeLS-Titan Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$7,791.370 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7,791.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoLS-S02-ZBCopy
Manufacturer Standard Lead Time5 weeks
Order Code4337808
Product RangeLS-Titan Series
Technical Datasheet
Product RangeLS-Titan Series
Contact ConfigurationDPDT-NC
Switch TerminalsScrew
Contact Voltage AC Max415V
Contact Current AC Max4A
IP Rating-
Contact Voltage DC Max24V
Contact Current DC Max3A
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
LS-Titan Series
Switch Terminals
Screw
Contact Current AC Max
4A
Contact Voltage DC Max
24V
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
DPDT-NC
Contact Voltage AC Max
415V
IP Rating
-
Contact Current DC Max
3A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.126146
