Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | LSM-11S-RLACopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 1861340 |
| Product Range | LS-Titan Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
2 Delivery in 1-2 Business Days(SG stock)
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,790.780 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,790.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | LSM-11S-RLACopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 1861340 |
| Product Range | LS-Titan Series |
| Technical Datasheet | |
| Limit Switch Actuator | Adjustable Roller Lever |
| Contact Current AC Max | 6A |
| Contact Voltage AC Max | 415V |
| Product Range | LS-Titan Series |
Technical Specifications
| Limit Switch Actuator | Adjustable Roller Lever |
|---|---|
| Contact Voltage AC Max | 415V |
| Contact Current AC Max | 6A |
|---|---|
| Product Range | LS-Titan Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .310943 |
