Print Page
BK/PCS
FUSE HOLDER, 5.08MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/PCSCopy
Manufacturer Standard Lead Time22 weeks
Order Code1384995
Your Part Number
510 In Stock
Need more?
510 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$147.460 |
| 10+ | NT$143.300 |
| 25+ | NT$136.900 |
| 50+ | NT$130.180 |
| 100+ | NT$123.790 |
| 250+ | NT$117.070 |
| 500+ | NT$110.670 |
| 1000+ | NT$108.240 |
Price for:Each
Minimum: 1
Multiple: 1
NT$147.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/PCSCopy
Manufacturer Standard Lead Time22 weeks
Order Code1384995
Technical Datasheet
Connector Type-
SVHCLead (17-Jan-2022)
Technical Specifications
Connector Type
-
SVHC
Lead (17-Jan-2022)
Technical Docs (1)
Alternatives for BK/PCS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227