Print Page
CC06FA1-5A-TR
FUSE, FAST ACTING, 1.5A, 63VDC, 0603
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON ELECTRONICS |
|---|---|
| Manufacturer Part No | CC06FA1-5A-TRCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4004039 |
| Product Range | CC06FA Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
6 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$47.340 |
| 10+ | NT$42.220 |
| 25+ | NT$39.030 |
| 50+ | NT$36.470 |
| 100+ | NT$33.910 |
| 250+ | NT$32.630 |
| 500+ | NT$30.260 |
| 2500+ | NT$28.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$47.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON ELECTRONICS |
|---|---|
| Manufacturer Part No | CC06FA1-5A-TRCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4004039 |
| Product Range | CC06FA Series |
| Technical Datasheet | |
| Fuse Current | 1.5A |
| Blow Characteristic | Fast Acting |
| Voltage Rating VAC | - |
| Voltage Rating VDC | 63V |
| Product Range | CC06FA Series |
| Breaking Capacity Current AC | - |
| Breaking Capacity Current DC | 50A |
| SVHC | Diboron trioxide (17-Jan-2022) |
Technical Specifications
| Fuse Current | 1.5A |
|---|---|
| Voltage Rating VAC | - |
| Product Range | CC06FA Series |
| Breaking Capacity Current DC | 50A |
| Blow Characteristic | Fast Acting |
|---|---|
| Voltage Rating VDC | 63V |
| Breaking Capacity Current AC | - |
| SVHC | Diboron trioxide (17-Jan-2022) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Diboron trioxide (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004536 |