Print Page
CC06FA750MA-TR
FUSE, FAST ACTING, 0.75A, 63VDC, 0603
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON ELECTRONICS |
|---|---|
| Manufacturer Part No | CC06FA750MA-TRCopy |
| Order Code | 4004042 |
| Product Range | CC06FA Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | EATON ELECTRONICS |
|---|---|
| Manufacturer Part No | CC06FA750MA-TRCopy |
| Order Code | 4004042 |
| Product Range | CC06FA Series |
| Technical Datasheet | |
| Fuse Current | 750mA |
| Blow Characteristic | Fast Acting |
| Voltage Rating VAC | - |
| Voltage Rating VDC | 63VDC |
| Fuse Case Style | 0603 [1608 Metric] |
| Product Range | CC06FA Series |
| Breaking Capacity Current AC | - |
| Breaking Capacity Current DC | 50A |
| SVHC | Diboron trioxide |
Technical Specifications
| Fuse Current | 750mA |
|---|---|
| Voltage Rating VAC | - |
| Fuse Case Style | 0603 [1608 Metric] |
| Breaking Capacity Current AC | - |
| SVHC | Diboron trioxide |
| Blow Characteristic | Fast Acting |
|---|---|
| Voltage Rating VDC | 63VDC |
| Product Range | CC06FA Series |
| Breaking Capacity Current DC | 50A |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Diboron trioxide |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000025 |