Print Page
DR1040-100-R.
INDUCTOR POWER, 10UH, 3.8A, SMD
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR1040-100-R.Copy
Order Code1825892
Product RangeDR1040 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR1040-100-R.Copy
Order Code1825892
Product RangeDR1040 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.8A
Inductor ConstructionShielded
Saturation Current (Isat)4.4A
Product RangeDR1040 Series
Inductor Case / Package-
DC Resistance Max0.035ohm
Inductance Tolerance 30%
Product Length10.5mm
Product Width10.3mm
Product Height4mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
DR1040 Series
DC Resistance Max
0.035ohm
Product Length
10.5mm
Product Height
4mm
RMS Current (Irms)
3.8A
Saturation Current (Isat)
4.4A
Inductor Case / Package
-
Inductance Tolerance
30%
Product Width
10.3mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002032