Print Page
HFB-R
FUSE HOLDER, 1FUSE, 30A, 32V, CRIMP
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHFB-RCopy
Manufacturer Standard Lead Time14 weeks
Order Code4728405
Product RangeHFB Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$905.110 |
| 5+ | NT$863.310 |
| 10+ | NT$821.820 |
| 25+ | NT$801.230 |
| 50+ | NT$780.330 |
| 100+ | NT$738.530 |
| 250+ | NT$697.040 |
Price for:Each
Minimum: 1
Multiple: 1
NT$905.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHFB-RCopy
Manufacturer Standard Lead Time14 weeks
Order Code4728405
Product RangeHFB Series
Technical Datasheet
Fuse Holder TypeCartridge In Line Fuse Holder
Fuse Current30A
Fuse Size Held-
Holder TerminalsCrimp
No. of Fuses1Fuses
Product RangeHFB Series
Voltage Rating VAC32V
Voltage Rating VDC-
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge In Line Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
32V
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Crimp
Product Range
HFB Series
Voltage Rating VDC
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701