Print Page
MOVGT20V520K.
34AK2451
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVGT20V520K.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4011980
Product RangeMOVGT Series
Your Part Number
90 In Stock
Need more?
90 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$77.410 |
| 10+ | NT$70.690 |
| 25+ | NT$66.850 |
| 50+ | NT$63.650 |
| 100+ | NT$61.100 |
| 250+ | NT$58.540 |
| 500+ | NT$55.980 |
| 1000+ | NT$53.420 |
Price for:Each
Minimum: 1
Multiple: 1
NT$77.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVGT20V520K.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4011980
Product RangeMOVGT Series
Technical Datasheet
Voltage Rating VAC520V
Voltage Rating VDC-
Product RangeMOVGT Series
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Operating Temperature Min-40°C
Operating Temperature Max105°C
Peak Energy (10/1000uS)400J
Technical Specifications
Voltage Rating VAC
520V
Product Range
MOVGT Series
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Max
105°C
Voltage Rating VDC
-
Varistor Case Style
Disc 20mm
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
400J
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008936