Print Page
PTSA120613V050
71AJ7714
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSA120613V050Copy
Manufacturer Standard Lead Time15 weeks
Order Code3864282
Product RangePTSA1206 Series
Your Part Number
3,976 In Stock
Need more?
3,976 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$14.220 |
| 25+ | NT$13.110 |
| 50+ | NT$11.150 |
| 100+ | NT$10.420 |
| 250+ | NT$9.530 |
| 500+ | NT$8.900 |
| 1000+ | NT$8.330 |
| 2500+ | NT$8.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$14.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSA120613V050Copy
Manufacturer Standard Lead Time15 weeks
Order Code3864282
Product RangePTSA1206 Series
Technical Datasheet
Product RangePTSA1206 Series
Voltage Rating13.2VDC
Holding Current500mA
Trip Current1.1A
Operating Temperature Min-40°C
Automotive Qualification StandardAEC-Q200
Technical Specifications
Product Range
PTSA1206 Series
Holding Current
500mA
Operating Temperature Min
-40°C
Voltage Rating
13.2VDC
Trip Current
1.1A
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536