Print Page
PTSLR08058V350
71AJ7776
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR08058V350Copy
Manufacturer Standard Lead Time15 weeks
Order Code3864306
Product RangePTSLR0805 Series
Your Part Number
756 In Stock
Need more?
756 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$16.190 |
| 25+ | NT$14.580 |
| 50+ | NT$13.310 |
| 100+ | NT$12.200 |
| 250+ | NT$11.440 |
| 500+ | NT$10.430 |
| 1000+ | NT$9.830 |
| 2500+ | NT$9.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$16.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR08058V350Copy
Manufacturer Standard Lead Time15 weeks
Order Code3864306
Product RangePTSLR0805 Series
Technical Datasheet
PPTC Case Style0805 (2012 Metric)
Product RangePTSLR0805 Series
Voltage Rating8VDC
Holding Current3.5A
Time to Trip5s
Operating Temperature Max85°C
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
8VDC
Time to Trip
5s
Product Range
PTSLR0805 Series
Holding Current
3.5A
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629