Print Page
PTSLR12066V400
11AJ3469
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR12066V400Copy
Manufacturer Standard Lead Time15 weeks
Order Code4004054
Product RangePTSLR1206 Series
Your Part Number
328 In Stock
Need more?
328 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$24.150 |
| 10+ | NT$23.080 |
| 25+ | NT$22.060 |
| 50+ | NT$21.210 |
| 100+ | NT$19.590 |
| 250+ | NT$17.570 |
| 500+ | NT$16.080 |
| 1000+ | NT$15.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$24.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR12066V400Copy
Manufacturer Standard Lead Time15 weeks
Order Code4004054
Product RangePTSLR1206 Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangePTSLR1206 Series
Voltage Rating6VDC
Holding Current4A
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
6VDC
Current Rating Max
50A
Operating Temperature Max
85°C
Product Range
PTSLR1206 Series
Holding Current
4A
Operating Temperature Min
-40°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000072