Print Page
TVH0816-3R0205-R
Supercapacitor, 2 F, 3 V, Radial Leaded, -10%, +50%, 3.5 mm, 1000 hours @ 65°C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTVH0816-3R0205-RCopy
Order Code5142713
Product RangeTVH Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | NT$19.000 |
| 100+ | NT$13.940 |
| 500+ | NT$9.720 |
| 2500+ | NT$8.360 |
| 4000+ | NT$7.940 |
| 8000+ | NT$7.520 |
Price for:Each
Minimum: 10
Multiple: 10
NT$190.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTVH0816-3R0205-RCopy
Order Code5142713
Product RangeTVH Series
Technical Datasheet
Capacitance2F
Voltage(DC)3V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-10%, +50%
Lead Spacing3.5mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / Package-
Capacitor MountingThrough Hole
ESR0.2ohm
Product Diameter8mm
Product Length-
Product Width-
Product Height16mm
Product RangeTVH Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2F
Capacitor Terminals
Radial Leaded
Lead Spacing
3.5mm
Capacitor Case / Package
-
ESR
0.2ohm
Product Length
-
Product Height
16mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
3V
Capacitance Tolerance
-10%, +50%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
8mm
Product Width
-
Product Range
TVH Series
Operating Temperature Max
65°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001