Print Page
TVH1630-3R0306-R
Supercapacitor, 30 F, 3 V, Radial Leaded, -10%, +50%, 7.5 mm, 1000 hours @ 65°C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTVH1630-3R0306-RCopy
Order Code5142718
Product RangeTVH Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | NT$67.130 |
| 100+ | NT$45.180 |
| 500+ | NT$34.630 |
| 1000+ | NT$32.940 |
| 2000+ | NT$31.250 |
| 4400+ | NT$29.560 |
Price for:Each
Minimum: 10
Multiple: 10
NT$671.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTVH1630-3R0306-RCopy
Order Code5142718
Product RangeTVH Series
Technical Datasheet
Capacitance30F
Voltage(DC)3V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-10%, +50%
Lead Spacing7.5mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.03ohm
Product Diameter16mm
Product Length-
Product Width-
Product Height30mm
Product RangeTVH Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
30F
Capacitor Terminals
Radial Leaded
Lead Spacing
7.5mm
Capacitor Case / Package
Can
ESR
0.03ohm
Product Length
-
Product Height
30mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
3V
Capacitance Tolerance
-10%, +50%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
16mm
Product Width
-
Product Range
TVH Series
Operating Temperature Max
65°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001