Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDILA-31(110V50HZ,120V60HZ)-PICopy
Manufacturer Standard Lead Time10 weeks
Order Code4125330
Product RangeDILA Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,284.250 |
| 5+ | NT$2,230.110 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,284.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILA-31(110V50HZ,120V60HZ)-PICopy
Manufacturer Standard Lead Time10 weeks
Order Code4125330
Product RangeDILA Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO, SPST-NC
No. of Poles4 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom110V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product RangeDILA Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
DILA-31(110V50HZ,120V60HZ)-PI is a 3NO/1NC contactor relay. It is certified by IEC/EN 60947, VDE 0660, EN 60947-5-1, CSA, CSA class no.: 3211-03, UL file no.: E29184, UL, UL 508, CSA-C22.2 no. 14-05, CSA file no.: 012528, UL category control no.: NKCR.
- Positive operating contacts to EN 60947-5-1 appendix L, including auxiliary contact module
- Push in terminals, IP20 degree of protection
- DIN-rail/screw mounting method, 9000 operations/h operating frequency
- 20,000,000 operations (AC operated) mechanical lifespan
- 6000VAC rated impulse withstand voltage, 100% duty factor
- Terminal capacity (flexible/ferrule) is 2 x(0.5 - 1.5)mm², 1 x(0.5 - 1.5)mm², control circuit cables
- Terminal capacity (solid) is 2 x (0.5 - 2.5)mm², control circuit cables, 1 x (0.5 - 0.25)mm²
- 4A rated operational current (Ie) at AC-15, 220V, 230V, 240V
- 110VAC minimum rated control supply voltage at 50Hz
- Product dimension is 74.93mm x 67.818mm x 44.958mm, ambient temperature range from -25°C to 60°C
Technical Specifications
Load Current Inductive
-
Operating Voltage
690VAC
No. of Poles
4 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
DILA Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO, SPST-NC
Switching Power AC3
-
Coil Voltage VAC Nom
110V
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.240404
