Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDILEEM-1024V 50HZ
Order Code585932
Product RangeDILEEM Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
3 Delivery in 1-2 Business Days(SG stock)
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,017.390 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,017.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILEEM-1024V 50HZ
Order Code585932
Product RangeDILEEM Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail
Operating Voltage24VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC3-
Switching Current AC122A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC36.6A
Product RangeDILEEM Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The DILEEM-1024V 50HZ is a 6.6A 3kW DIN-rail mount Contactor completes with 3 main contacts and 1NO auxiliary.
- IP20 Protection rating
- 10 Million cycles mechanical operation
- -25 to 50°C Operating temperature range
Applications
Industrial, Motor Drive & Control, Lighting, HVAC
Technical Specifications
Load Current Inductive
-
Operating Voltage
24VAC
No. of Poles
3 Pole
Switching Current AC1
22A
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
DILEEM Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
24V
Switching Power AC1
-
Switching Current AC3
6.6A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18