Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDILEM-01(230V50HZ,240V60HZ)Copy
Manufacturer Standard Lead Time8 weeks
Order Code1109988
Product RangeDILEM Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,724.660 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,724.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILEM-01(230V50HZ,240V60HZ)Copy
Manufacturer Standard Lead Time8 weeks
Order Code1109988
Product RangeDILEM Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC34kW
Switching Current AC120A
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC39A
Product RangeDILEM Series
Product Overview
The DILEM-01(230V50HZ,240V60HZ) is a Mini Contactor with interlocked opposite contacts. Contactor has finger and back−of-hand proof protection against direct contact when actuated from front.
- 3PST-NC Contact Configuration
- Damp Heat Constant Climate Proofing
- Finger and Back-of-hand Proof Protection
- IP20 Protection Rating
Applications
Industrial, Motor Drive & Control
Technical Specifications
Load Current Inductive
-
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
20A
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
DILEM Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
4kW
Coil Voltage VAC Nom
240V
Switching Power AC1
-
Switching Current AC3
9A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
