Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDILEM-01(380V50HZ,440V60HZ)Copy
Order Code1109989
Product RangeDILEM Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILEM-01(380V50HZ,440V60HZ)Copy
Order Code1109989
Product RangeDILEM Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC34kW
Switching Current AC120A
Coil Voltage VAC Nom440V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC39A
Product RangeDILEM Series
Product Overview
The DILEM-01(380V50HZ,440V60HZ) is a DIN-rail panel-mount Mini Contactor with extended performance range up to 4kW at 440V. The continual operation requires high operational reliability in the components used. It offers contact elements which can be connected to the SmartWire-DT® communication system.
- Compact dimensions with high switching power
- Easy engineering through wide range coils
Applications
Industrial
Technical Specifications
Load Current Inductive
-
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
20A
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
DILEM Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
4kW
Coil Voltage VAC Nom
440V
Switching Power AC1
-
Switching Current AC3
9A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
