Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDILEM-10-G(24VDC)Copy
Manufacturer Standard Lead Time25 weeks
Order Code1109992
Product RangeDILEM Series
Your Part Number
1 In Stock
202 more incoming. You can reserve stock now
1 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,454.130 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,454.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILEM-10-G(24VDC)Copy
Manufacturer Standard Lead Time25 weeks
Order Code1109992
Product RangeDILEM Series
Technical Datasheet
Load Current Inductive9A
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC34kW
Switching Current AC122A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24VDC
Switching Power AC11.5hp
Load Current Resistive20A
Switching Current AC39A
Product RangeDILEM Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DILEM-10-G(24VDC) from Eaton Moeller is a three pole mini contactor with normally open (N/O) contacts. DIL E mini contactors are compact, economic and environmentally friendly solution where control of small motors or loads is required. They have higher degree of climatic proofing and large ambient temperature range.
- AC-1, AC-3 and AC-4 utilization category
- Actuating voltage of 24VDC
- Rated operational current of 9A (AC-3) and 6.6A (AC-4) at 380V to 400V
- Rated operational voltage of 600VAC
- Motor rating of 4KW (AC-3) and 3KW (AC-4) at 380V to 400V
- 3 pole conventional free air thermal current of 16A at 50Hz/60Hz (AC-1, enclosed)
- Approved by IEC/EN 60947-4-1, UL 508, CSA-C22.2, CE and VDE 0660 standards
- Ambient temperature range from -25°C to 50°C (open) and -25°C to 40°C (enclosed)
- IP20 degree of protection
- Breaking capacity of 90A at 380V to 400V
Applications
Automation & Process Control, Motor Drive & Control, Industrial
Technical Specifications
Load Current Inductive
9A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
22A
Coil Voltage VDC Nom
24VDC
Load Current Resistive
20A
Product Range
DILEM Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
4kW
Coil Voltage VAC Nom
-
Switching Power AC1
1.5hp
Switching Current AC3
9A
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
