Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDILER-31(230V50HZ,240V60HZ)Copy
Manufacturer Standard Lead Time9 weeks
Order Code1109997
Product RangeDILER Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,932.730 |
| 5+ | NT$1,894.080 |
| 10+ | NT$1,855.430 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,932.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILER-31(230V50HZ,240V60HZ)Copy
Manufacturer Standard Lead Time9 weeks
Order Code1109997
Product RangeDILER Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage600VAC
Contact Configuration3PST-NO, SPST-NC
No. of Poles4 Pole
Switching Power AC3-
Switching Current AC16A
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product RangeDILER Series
Product Overview
The DILER-31(230V50HZ,240V60HZ) is a 4-pole Miniature Control Relay with AC coil, DILER series. 4NO contact configuration. DIL ER relay is small but rugged. This 4-pole device is housed in a package only 45mm (1.77-inch) wide, but provide up to 10 million operations. The base relay and auxiliaries are all rated to 10A (UL/CSA general-purpose). Positively guided contacts, NO and NC contacts can never be closed simultaneously.
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Load Current Inductive
-
Operating Voltage
600VAC
No. of Poles
4 Pole
Switching Current AC1
6A
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
DILER Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO, SPST-NC
Switching Power AC3
-
Coil Voltage VAC Nom
240V
Switching Power AC1
-
Switching Current AC3
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
