Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDILM32-10(230V50HZ,240V60HZ)Copy
Manufacturer Standard Lead Time14 weeks
Order Code1110544
Product RangeDILM Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,907.970 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,907.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM32-10(230V50HZ,240V60HZ)Copy
Manufacturer Standard Lead Time14 weeks
Order Code1110544
Product RangeDILM Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC315kW
Switching Current AC143A
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC332A
Product RangeDILM Series
Product Overview
The DILM32-10(230V50HZ,240V60HZ) is a 15kW DIN-rail panel-mount Auxiliary Contactor Module suitable for worldwide use. The range is extremely durable, able to handle all demands and features immunity to interference and control circuit reliability-even when used in conjunction with PLCs. Box terminals with double coupling areas gives a guaranteed integrity of connection while wiring different cross-sections and also reduces cabling faults. It is plug into the front of a DILM contactor to provide additional contacts.
- Has an integrated auxiliary as standard
- Depth of the AC and DC contactors is identical
- Reduced power consumption
- Coil terminals at the front of devices making wiring easier
- Identical frame size for DC and AC contactors
Applications
Industrial
Technical Specifications
Load Current Inductive
-
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
43A
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
DILM Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
15kW
Coil Voltage VAC Nom
240V
Switching Power AC1
-
Switching Current AC3
32A
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.446
