Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDILM7-10(24VDC)-PICopy
Manufacturer Standard Lead Time8 weeks
Order Code4125345
Product RangeDILM Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,489.980 |
| 5+ | NT$2,451.190 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,489.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM7-10(24VDC)-PICopy
Manufacturer Standard Lead Time8 weeks
Order Code4125345
Product RangeDILM Series
Technical Datasheet
Load Current Inductive7A
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC33.5kW
Switching Current AC122A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive22A
Switching Current AC37A
Product RangeDILM Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
DILM7-10(24VDC)-PI is a 3-pole contactor. It is certified by VDE 0660, IEC/EN 60947, CSA class no: 2411-03, 3211-04, UL category control no: NLDX, CSA certified, CSA file no: 012528, UL listed, UL file no: E29096.
- Push in terminals connection, IP20 degree of protection
- 10,000,000 operations (DC operated) mechanical life, 4.6mohm resistance per pole
- Finger and back-of-hand proof, protection against direct contact when actuated from front (EN 50274)
- 6000VAC rated impulse withstand voltage
- Terminal capacity (flexible with ferrule) is 1 x (0.75 - 2.5)mm², 2 x (0.75 - 2.5)mm²
- Terminal capacity (flexible) is 2 x (0.5 - 2.5)mm², 1 x (0.5 - 2.5)mm²
- Terminal capacity (solid) is 2 x (0.5 - 2.5)mm², control circuit cables, 1 x (0.5 - 0.25)mm²
- 24VDC rated control supply voltage, 0.25HP assigned motor power at 115/120V, 60Hz, 1-phase
- Ambient temperature range from -25°C to 60°C
- Product dimension (L x W x H) is 74.93mm x 67.818mm x 44.958mm
Technical Specifications
Load Current Inductive
7A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
22A
Coil Voltage VDC Nom
24V
Load Current Resistive
22A
Product Range
DILM Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
3.5kW
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
7A
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.299371
