Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoE10.Copy
Manufacturer Standard Lead Time6 weeks
Order Code4131822
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | NT$502.970 |
Price for:Each
Minimum: 50
Multiple: 50
NT$25,148.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoE10.Copy
Manufacturer Standard Lead Time6 weeks
Order Code4131822
Technical Datasheet
Switch TerminalsQuick Connect
Contact Current Max4A
Contact Voltage AC Max230V
Contact Voltage DC Max220V
Product Range-
Technical Specifications
Switch Terminals
Quick Connect
Contact Voltage AC Max
230V
Product Range
-
Contact Current Max
4A
Contact Voltage DC Max
220V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
