Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoEASY719-AB-RC
Order Code1205706
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoEASY719-AB-RC
Order Code1205706
Technical Datasheet
No. of Analogue Inputs4
No. of Analogue Outputs4
No. of Digital Inputs12
No. of Digital Outputs6
Meter Display TypeLCD
Product Overview
The EASY719-AB-RC is a 16-input 10-output DIN rail-mount EASY Intelligent Relay with LCD meter display, relay digital output and clock. It combines timers, relays, counters, special functions, inputs and outputs into one compact device that is easily programmed. It provides an exception level of flexibility together with substantial savings of commissioning time and effort. The EASY intelligent relay excels in traditional applications where multiple relays, timers and pushbuttons are used. It is suitable for controlling medium-sized applications with 20 I/O points.
- 7VA Heat dissipation
- -25 to 55°C Ambient operating temperature range
Applications
Automation & Process Control, Lighting, Automotive, HVAC
Technical Specifications
No. of Analogue Inputs
4
No. of Digital Inputs
12
Meter Display Type
LCD
No. of Analogue Outputs
4
No. of Digital Outputs
6
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36