Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoEASY719-DC-RC
Order Code1205712
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoEASY719-DC-RC
Order Code1205712
Technical Datasheet
No. of Analogue Inputs4
No. of Analogue Outputs0
No. of Digital Inputs12
No. of Digital Outputs6
IP / NEMA RatingIP20
Product Overview
The EASY719-DC-RC from Eaton Moeller is an intelligent control relay module which combines timers, relays, counters, special functions, inputs and outputs into one compact device that is easily programmed. The EASY family of products provides an exception level of flexibility together with substantial savings of commissioning time and effort. EASY700 series module is used for controlling medium-sized applications with up to 40 input/output signals.
- Supply voltage is 24VDC and continuous output current of 8A
- 12 digital inputs
- 6 digital relay output
- 4 analogue input 0 to 10V (0 to 1023bit resolution)
- 128 lines of logic with 3 contacts and 1 series coil
- Features LCD display and keypad
- 7 day / year time switch setting available
- Operating temperature range from -25°C to 55°C
- EN 50178, IEC/EN 60947, UL, CSA certified
- Degree of protection rated to IP20
Applications
Automation & Process Control, Power Management, Industrial
Technical Specifications
No. of Analogue Inputs
4
No. of Digital Inputs
12
IP / NEMA Rating
IP20
No. of Analogue Outputs
0
No. of Digital Outputs
6
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36