Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoEP-401609Copy
Manufacturer Standard Lead Time4 weeks
Order Code5128787
Product RangeRMQ-Titan M22 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$358.160 |
| 5+ | NT$345.810 |
| 10+ | NT$329.660 |
Price for:Each
Minimum: 1
Multiple: 1
NT$358.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoEP-401609Copy
Manufacturer Standard Lead Time4 weeks
Order Code5128787
Product RangeRMQ-Titan M22 Series
Technical Datasheet
Switch TerminalsPC Pin
No. of Poles1 Pole
Contact Current Max200mA
Contact Voltage AC Max48V
Contact Voltage DC Max48V
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switch Terminals
PC Pin
Contact Current Max
200mA
For Use With
Eaton RMQ-Titan M22 Series 22mm Pushbutton Switches
Product Range
RMQ-Titan M22 Series
No. of Poles
1 Pole
Contact Voltage AC Max
48V
Contact Voltage DC Max
48V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
