Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | ESR5-NO-41-24VAC-DCCopy |
| Order Code | 3501304 |
| Product Range | ESR5 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | ESR5-NO-41-24VAC-DCCopy |
| Order Code | 3501304 |
| Product Range | ESR5 Series |
| Technical Datasheet | |
| Coil Voltage | 24VDC |
| Contact Configuration | 4PST-NO |
| Product Range | ESR5 Series |
| Relay Mounting | DIN Rail |
| Contact Current | 4A |
| Relay Terminals | Screw |
| Contact Voltage AC Nom | 230V |
| Contact Voltage DC Nom | 24V |
| Contact Material | - |
| IP Rating | IP20 |
Product Overview
ESR5-NO-41-24VAC-DC is a safety relay.
- 24VDC coil voltage, 4A contact current
- 230VAC nominal contact voltage, 4PST-NO contact configuration
- DIN rail relay mounting, screw relay terminals
- 24VDC contact voltage, IP20 rating
- 3.36W (AC), 1.56W (DC) power consumption
- < 50mA (at UN/Ix to S12), 0mA (at UN/Ix to S34) current consumption
- 140mA AC 65mA DC typical input current
- AgSnO2 contact material, 250VAC/DC (observe the load curve) max switching voltage
- Product dimension is 22.5 x 99 x 114.5mm (W x H x D)
- Ambient temperature (operation) from -20°C to 65°C
Technical Specifications
| Coil Voltage | 24VDC |
|---|---|
| Product Range | ESR5 Series |
| Contact Current | 4A |
| Contact Voltage AC Nom | 230V |
| Contact Material | - |
| Contact Configuration | 4PST-NO |
|---|---|
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Contact Voltage DC Nom | 24V |
| IP Rating | IP20 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .218 |
