Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoFAK-R/V/KC01/IYCopy
Manufacturer Standard Lead Time8 weeks
Order Code2532632
Product RangeM22 FAK Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,014.480 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,014.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoFAK-R/V/KC01/IYCopy
Manufacturer Standard Lead Time8 weeks
Order Code2532632
Product RangeM22 FAK Series
Technical Datasheet
Contact ConfigurationSPST-NC
Switch OperationMaintained-Momentary
Switch TerminalsSMD
Contact Current Max-
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Pushbutton Actuator StyleRound
IP RatingIP67, IP69K
Product RangeM22 FAK Series
Technical Specifications
Contact Configuration
SPST-NC
Switch Terminals
SMD
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Round
Product Range
M22 FAK Series
Switch Operation
Maintained-Momentary
Contact Current Max
-
Contact Voltage DC Nom
-
IP Rating
IP67, IP69K
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.308
